THGBMUG6C1LBAIL
Flash Memory, FG NAND, e-MMC5.1, 8 GB, 153 Pins, FBGA
Manufacturer:KIOXIA
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: THGBMUG6C1LBAIL
Secondary Manufacturer Part#: THGBMUG6C1LBAIL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| FG NAND | ||
| FBGA | ||
| Surface Mount | ||
| e-MMC5.1 | ||
| 8 GB | ||
| 153 | ||
| 85 °C | ||
| -25 °C | ||
| 3.6 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.1.a |
| HTSN: | null |
| Schedule B: | null |