PDP SEO Portlet

TC58NVG1S3HTAI0

2Gbit, generation: 24nm, VCC=2.7 to 3.6V

Official logo for KIOXIA
Manufacturer:KIOXIA
Product Category: ICs, 闪存
Avnet Manufacturer Part #: TC58NVG1S3HTAI0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC58NVG1S3HTAI0 is a single 3.3V 2 Gbit (2,281,701,376 bits) NAND Electrically Erasable and Programmable Read-Only Memory (NAND E2PROM) organized as (2048  128) bytes  64 pages  2048blocks. The device has two 2176-byte static registers which allow program and read data to be transferred between the register and the memory cell array in 2176-byte increments. The Erase operation is implemented in a single block unit (128 Kbytes  8 Kbytes: 2176 bytes  64 pages).

Organization x8 Memory cell array 2176 ? 128K ? 8 Register 2176 ? 8 Page size 2176 bytes Block size (128K ? 8K) bytes ? Modes Read, Reset, Auto Page Program, Auto Block Erase, Status Read, Page Copy, Multi Page Program, Multi Block Erase, Multi Page Copy, Multi Page Read ? Mode control Serial input/output Command control ? Number of valid blocks Min 2008 blocks Max 2048 blocks ? Power supply VCC ? 2.7V to 3.6V ? Access time Cell array to register 25 ?s max Serial Read Cycle 25 ns min (CL=50pF) ? Program/Erase time Auto Page Program 300 ?s/page typ. Auto Block Erase 2.5 ms/block typ. ? Operating current Read (25 ns cycle) 30 mA max. Program (avg.) 30 mA max Erase (avg.) 30 mA max Standby 50 ?A max

Technical Attributes

Find Similar Parts

Description Value
25 µs
null
null
null
Surface Mount
null
null
2 Gbit
null
85 °C
-40 °C
null
null
null
3.3 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.1.a
HTSN: 85423290
Schedule B: 85423290
In Stock :  0
Additional inventory
Factory Lead Time: 142 Weeks ,5 days
Price for: Each
Quantity:
Min:480  Mult:96  
Need More?
USD $:
$ 0
SubTotal:
$0.00