TC58CYG2S0HRAIJ
Manufacturer:KIOXIA
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: TC58CYG2S0HRAIJ
Secondary Manufacturer Part#: TC58CYG2S0HRAIJ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Sectored | ||
| Symmetrical | ||
| No | ||
| NAND | ||
| 4 Gbit | ||
| No | ||
| SPI | ||
| 260 °C | ||
| 10/Block ms | ||
| 22 mA | ||
| 1.95 V | ||
| 600/Page us | ||
| 6 ns | ||
| 1.7 V | ||
| Surface Mount | ||
| 8 Bit | ||
| 512 Mbit | ||
| -40 to 85 °C | ||
| 512M x 8 | ||
| 8WSON EP | ||
| 8 | ||
| 6 x 8 x 0.75 mm | ||
| 24 mA | ||
| 1.7 to 1.95 V | ||
| No | ||
| Industrial | ||
| No | ||
| WSON EP | ||
| Synchronous | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.1.a |
| HTSN: | null |
| Schedule B: | null |