TC58CVG0S3HRAIJ
Manufacturer:KIOXIA
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: TC58CVG0S3HRAIJ
Secondary Manufacturer Part#: TC58CVG0S3HRAIJ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 ns | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| NAND | ||
| 1 Gbit | ||
| No | ||
| NAND | ||
| WSON-EP | ||
| Surface Mount | ||
| SPI | ||
| SPI | ||
| 260 °C | ||
| 7/Block ms | ||
| 27 mA | ||
| 3.6 V | ||
| 500/Page us | ||
| 6 ns | ||
| 128M x 8bit | ||
| 1 Gbit | ||
| 2.7 V | ||
| Surface Mount | ||
| 8 | ||
| 8 Bit | ||
| 128 Mbit | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 128M x 8 | ||
| 8WSON EP | ||
| 8 | ||
| 6 x 8 x 0.75 mm | ||
| 26 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Industrial | ||
| No | ||
| WSON EP | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V | ||
| Synchronous | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423190 |
| Schedule B: | 85423190 |