PDP SEO Portlet

KVR24S17S8/8-SP

DRAM Module DDR4 SDRAM 8GB 260-Pin FBGA

Manufacturer:Kingston Technology
Product Category: 内存, RAM存储模块
Avnet Manufacturer Part #: KVR24S17S8/8-SP
Secondary Manufacturer Part#: KVR24S17S8/8-SP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 Gbit
FBGA
64 Bit
Gold
DRAM Module
1200 MHz
1G x 64bit
8 GB
260SODIMM
Socket Mount
8
0 to 85 °C
1G x 64
260SODIMM
260
69.6 x 3.7 x 30 mm
DDR4 SDRAM
FBGA
1.2 V
8 GB
1.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: