PDP SEO Portlet

KVR16LS11/8

Official logo for Kingston Technology
Manufacturer:Kingston Technology
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: KVR16LS11/8
Secondary Manufacturer Part#: KVR16LS11/8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 Gbit
64 Bit
DRAM Module
800 MHz
1.45 V
1G x 64bit
8 GB
1.28 V
204SODIMM
Socket Mount
16
0 to 85 °C
85 °C
0 °C
1G x 64
204SODIMM
204
67.6 x 30 mm
DDR3L SDRAM
FBGA
1.45 V
1.28 V
1.35 V
8 GB
1.35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8473301140
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: