EMMC04G-MT32-02D10
Power Film Capacitor, 0.022 uF, 250 V, 400 V, ± 10%, Double Metallized PP, Radial Box - 2 Pin, Through Hole
Manufacturer:Kingston Technology
Avnet Manufacturer Part #: EMMC04G-MT32-02D10
Secondary Manufacturer Part#: EMMC04G-MT32-02D10
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.022 uF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| PC Pin | ||
| Double Metallized PP | ||
| 1700 V/us | ||
| 0.029 Ohm | ||
| GRADE II (Test Condition A) | ||
| 7.5 mm | ||
| 110 °C | ||
| -55 °C | ||
| 37 A | ||
| 12 mm | ||
| 10.5 mm | ||
| R76 Series | ||
| 6 mm | ||
| AEC-Q200 | ||
| 3.2 A | ||
| 250 V | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423290 |
| Schedule B: | 85423290 |