EMMC04G-MT32-01G10
Flash Memory, MLC NAND, eMMC 5.1, 4 GB, 32G x 1bit, 8G x 4bit, 4G x 8bit, 153 Pins, FBGA
Manufacturer:Kingston Technology
Avnet Manufacturer Part #: EMMC04G-MT32-01G10
Secondary Manufacturer Part#: EMMC04G-MT32-01G10
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 MHz | ||
| MLC NAND | ||
| FBGA | ||
| Surface Mount | ||
| eMMC 5.1 | ||
| 32G x 1bit, 8G x 4bit, 4G x 8bit | ||
| 4 GB | ||
| 153 | ||
| 85 °C | ||
| -25 °C | ||
| 3.3V MLC NAND Flash Memories | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423290 |
| Schedule B: | 85423290 |