PDP SEO Portlet

WP937GYW

Standard LED Green/Yellow 568nm/588nm 25/30mA 2-Pin T-1 Bag

Manufacturer:Kingbright
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: WP937GYW
Secondary Manufacturer Part#: WP937GYW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green|Yellow
568|588 nm
14|8 mcd
GaP|GaAsP
2.9 x 3.6 mm
Circular
260 °C
25|30 mA
2.5 V
62.5|75 mW
Through Hole
Top Mount
-40 to 85 °C
2T-1
565|590 nm
2
3.2 x 4.6 mm
Industrial
T-1
Standard LED
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:20000  Mult:1000  
USD $:
0+
$0.00000