PDP SEO Portlet

WP59EGC

LED Multi-Color Chip Red/Green 617nm/568nm 30mA/25mA 3-Pin T-1 3/4 Bag

Official logo for Kingbright
Manufacturer:Kingbright
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: WP59EGC
Secondary Manufacturer Part#: WP59EGC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red|Green
617|568 nm
200|120 mcd
GaAsP|GaP
5.9 x 7.6 mm
Circular
260 °C
30|25 mA
2.5 V
75|62.5 mW
Through Hole
Top Mount
-40 to 85 °C
3T-1 3/4
627|565 nm
3
5.9 x 8.6 mm
5 V
Industrial
T-1 3/4
Chip LED
20 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:20000  Mult:500  
USD $: