PDP SEO Portlet

L-7104QBC-D

LED Single Standard Blue 470nm 30mA 2-Pin T-1

Official logo for Kingbright
Manufacturer:Kingbright
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: L-7104QBC-D
Secondary Manufacturer Part#: L-7104QBC-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Blue source color device is made with InGaN Light Emitting Diode.Electrostatic discharge and power surge could damage the LEDs.It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.All devices, equipments and machineries must be electrically grounded.

  • Low power consumption
  • Popular T-1 diameter package
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • Available on tape and reel
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
255
120 mW
Through Hole
-40 to 85 °C
3.2 x 3.2 x 4.6 mm mm
Industrial
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
0+
$0.00000