L-115WEGW
LED Multi-Color Standard High Efficiency Red/Green 617/568nm 30/25mA 3-Pin T-1 Box
Click image to enlarge
Manufacturer:Kingbright
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: L-115WEGW
Secondary Manufacturer Part#: L-115WEGW
- RoHS 10 Compliant
- Tariff Charges
The High Efficiency Red source color device is made with Gallium Arsenide Phosphide on Gallium Phosphide Orange Light Emitting Diode.The Green source color device is made with Gallium Phosphide Green Light Emitting Diode.
- Uniform light output
- Low power consumption
- 3 leads with one common lead
- Long life - solid state reliability
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Efficiency Red|Green | ||
| 617|568 nm | ||
| 40 mcd | ||
| GaAsP|GaP | ||
| 3 x 4 mm | ||
| Circular | ||
| 30|25 mA | ||
| 2.5 V | ||
| 75|62.5 mW | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 85 to 85 °C | ||
| 3T-1 | ||
| 627|565, 627 nm | ||
| 3 | ||
| 4 x 5 mm | ||
| 5 V | ||
| Industrial | ||
| L | ||
| T-1 | ||
| Standard LED | ||
| 60 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541.40.20.00 |
| Schedule B: | 8541.40.20.00 |