L-115VEGW-BBTS
Standard LED Red/Green 617nm/568nm 30mA/25mA 3-Pin T-1 Box
Manufacturer:Kingbright
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: L-115VEGW-BBTS
Secondary Manufacturer Part#: L-115VEGW-BBTS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red|Green | ||
| 617|568 nm | ||
| 20|30 mcd | ||
| GaAsP/GaP|GaP | ||
| 3 x 4 mm | ||
| Circular | ||
| 260 °C | ||
| 30|25 mA | ||
| 2.5 V | ||
| 75|62.5 mW | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 3T-1 | ||
| 627|565 nm | ||
| 3 | ||
| 4 x 5 mm | ||
| 5 V | ||
| Industrial | ||
| T-1 | ||
| Standard LED | ||
| 60 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |