PDP SEO Portlet

KPTB-1615SURKCGKC

LED Chip Hyper Red/Green 630nm/570nm 30mA 4-Pin SMD

Manufacturer:Kingbright
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: KPTB-1615SURKCGKC
Secondary Manufacturer Part#: KPTB-1615SURKCGKC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KPTB-1615SURKCGKC is a SMD chip LED Lamp with water clear lens. The hyper red source colour device is made with AlGaInP on GaAs substrate light emitting diode. The green source colour device is made with AlGaInP on GaAs substrate light emitting diode. It is ideal for backlight and indicator.

  • Low power consumption
  • Level-3 moisture sensitivity
  • 5V Reverse voltage
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
260
75 mW
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
1.5 x 1.6 x 0.7 mm mm
Industrial
Bi-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541.40.20.00
Schedule B: 8541.40.20.00
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:20000  Mult:2000  
USD $:
0+
$0.00000