PDP SEO Portlet

KPT-1608SEC

LED Uni-Color Orange 610nm 2-Pin Chip LED T/R

Official logo for Kingbright
Manufacturer:Kingbright
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KPT-1608SEC
Secondary Manufacturer Part#: KPT-1608SEC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Super Bright Orange source color device is made with DH InGaAlP on GaAs substrate Light Emitting Diode.

  • 1.6 x 0.8mm SMT LED, 0.75mm thickness
  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • Package : 2000Pcs / Reel

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
1.6 x 0.8 x 0.75 mm
Chip LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541.40.20.00
Schedule B: 8541.40.20.00
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000