KP-2012SGC
LED Single Chip Super Bright Green 568nm 25mA 2-Pin SMD T/R
Click image to enlarge
Manufacturer:Kingbright
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KP-2012SGC
Secondary Manufacturer Part#: KP-2012SGC
- RoHS 10 Compliant
- Tariff Charges
The KP-2012SGC from Kingbright is a surface mount, super bright green colour rectangular chip LED. The device is made of gallium phosphide green light emitting diode which can operate with wide viewing angle and low power consumption.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Super Bright Green | ||
| 568 nm | ||
| 15 mcd | ||
| GaP | ||
| Rectangular | ||
| Surface Mount | ||
| Top Mount | ||
| 2SMD | ||
| 2 | ||
| 2 x 1.25 x 1.1 mm | ||
| SMD | ||
| Uni-Color |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541.40.20.00 |
| Schedule B: | 8541.40.20.00 |