PDP SEO Portlet

APG1005SEC/E-T

LED Single Chip Hyper Red 624nm 25mA 2-Pin SMD T/R

Official logo for Kingbright
Manufacturer:Kingbright
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: APG1005SEC/E-T
Secondary Manufacturer Part#: APG1005SEC/E-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Hyper Red
624 nm
200 mcd
AlGaInP
25 mA
2.4 V
60 mW
Surface Mount
Top Mount
-40 to 85 °C
2SMD
632 nm
2
1 x 0.5 x 0.2 mm
5 V
Industrial
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414100
Schedule B: 85414100
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: