UB2-4.5NUN-L
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 31.03 mA | ||
| 145 Ohm | ||
| DPDT | ||
| Gold|Silver | ||
| 4.5 V | ||
| 260 °C | ||
| 250 V | ||
| 1 A | ||
| 1 A | ||
| 220 V | ||
| 3.38 Vdc | ||
| 30/37.5 W|VA | ||
| 0.45 Vdc | ||
| Surface Mount | ||
| 2 ms | ||
| -40 to 85 °C | ||
| 8 | ||
| 10.6(Max) x 5.7(Max) x 9(Max) mm | ||
| Non-Latching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |