PDP SEO Portlet

UB2-24NUN-L

Official logo for KEMET
Manufacturer:KEMET
Product Category: 机电, 继电器, 信号继电器
Avnet Manufacturer Part #: UB2-24NUN-L
Secondary Manufacturer Part#: UB2-24NUN-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
9.58 mA
2504 Ohm
DPDT
Gold|Silver
24 V
260 °C
250 V
1 A
1 A
220 V
18 Vdc
30/37.5 W|VA
2.4 Vdc
Surface Mount
2 ms
-40 to 85 °C
8
10.6(Max) x 5.7(Max) x 9(Max) mm
Non-Latching

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 990 Weeks
Price for: Each
Quantity:
Min:1600  Mult:800  
USD $: