PDP SEO Portlet

T529P226M010AAE200

Tantalum Polymer Capacitor, 22 uF, ± 20%, 10 V, P Size Code, 2 Ohm, 0805 [2012 Metric], 2 mm

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: T529P226M010AAE200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T529 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This small case substrate terminal polymer electrolytic design results in the most volumetrically efficient packaging technology available today in polymer electrolytic chip capacitors. This series offers high capacitance values in a small 2012-10 package size. The series is ideal for use in densely populated circuits such as smart phones and digital cameras where space restrictions do not allow for larger and more commonly available case sizes.

  • Substrate termination
  • Low Profile: 1.0 mm maximum
  • Improved volumetric efficiency
  • Halogen-free epoxy
  • 260°C Reflow capable

Technical Attributes

Find Similar Parts

Description Value
22 µF
± 20%
0805 [2012 Metric]
2 ohm
P
-55 °C
105 °C
Polarized
1 mm
2 mm
T529 Series
1.25 mm
null
354 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322100
Schedule B: 85322100
In Stock :  15,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00