T521T336M016ATE050
Tantalum Polymer Capacitor, 33 uF, ± 20%, 16 V, T Size Code, 0.5 Ohm, 1411 [3528 Metric], 3.5 mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 33 uF | ||
| ± 20% | ||
| 1411 [3528 Metric] | ||
| 0.5 Ohm | ||
| T | ||
| MSL 3 - 168 hours | ||
| -55 °C | ||
| 105 °C | ||
| 1.1 mm | ||
| 3.5 mm | ||
| 2.8 mm | ||
| -888 | ||
| 1.79 A | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |