PDP SEO Portlet

T520D107M010ATE018

Tantalum Polymer Capacitor, 100 uF, ± 20%, 10 V, D Size Code, 0.18 Ohm, 2817 [7143 Metric], 7.3 mm

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: T520D107M010ATE018
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.

  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% Accelerated steady state aging
  • 100% Surge current tested
  • EIA standard case sizes
  • Halogen-free epoxy

Technical Attributes

Find Similar Parts

Description Value
100 µF
± 20%
2817 [7143 Metric]
0.18 ohm
D
-55 °C
105 °C
Polarized
2.8 mm
7.3 mm
T520 Series
4.3 mm
null
3.5 A
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322100
Schedule B: 85322100
In Stock :  500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 38 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 2.09972
500+
$2.09972
1000+
$2.07056
1500+
$2.04219
2500+
$2.01459
5000+
$1.96158
12500+
$1.91128
25000+
$1.86350
SubTotal:
$1,049.86