PDP SEO Portlet

T491E227K016AT

Surface Mount Tantalum Capacitor, 220 uF, 16 V, 2824 [7360 Metric], ± 10%, 0.9 ohm, 471 mA

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: T491E227K016AT
Secondary Manufacturer Part#: T491E227K016AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 220µF capacitance and ±10% capacitance tolerance
  • E case size
  • 16V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Meets or exceeds EIA Standard 535BAAC
  • Symmetrical, compliant terminations
  • Epoxy compliant with UL94 V-0
  • Halogen free epoxy

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 10%
2824 [7360 Metric]
0.9 Ohm
-888
E
MSL 1 - Unlimited
125 °C
-55 °C
3.6 mm
7.3 mm
6 mm
-888
471 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 990 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.14286
1000+
$2.93333
1500+
$2.85714
2500+
$2.78481
5000+
$2.71605
12500+
$2.65060
25000+
$2.58824