PDP SEO Portlet

T491B106K016AT

Surface Mount Tantalum Capacitor, 10 uF, 16 V, 1411 [3528 Metric], ± 10%, 2 ohm, 206 mA

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: T491B106K016AT
Secondary Manufacturer Part#: T491B106K016AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T491B106K016AT is a T491 series standard tantalum surface mount capacitor industrial grade MnO2. It is designed specifically for today’s highly automated surface mount processes and equipment, is the leading choice for surface mount designs. It combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes, and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. Standard termination is available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. Typical applications include decoupling and filtering in many end applications, such as DC/DC converters, portable electronics, telecommunications, and control units.

  • 10µF capacitance and ±10% capacitance tolerance
  • B case size
  • 16V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Meets or exceeds EIA Standard 535BAAC
  • Symmetrical, compliant terminations
  • Epoxy compliant with UL94 V-0
  • Halogen free epoxy

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
1411 [3528 Metric]
2 Ohm
-888
B
MSL 1 - Unlimited
125 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
-888
206 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
0+
$0.00000