PDP SEO Portlet

T491A105K010AT

Surface Mount Tantalum Capacitor, 1 uF, 10 V, 1206 [3216 Metric], ± 10%, 10 ohm, 87 mA, A Size Code

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: T491A105K010AT
Secondary Manufacturer Part#: T491A105K010AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET T491 series capacitors are industrial grade MnO2, standard polarized tantalum chip capacitors. These capacitors are designed specifically for today’s highly automated surface mount processes and equipments. T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world with latest materials, processes and automation, resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems.

  • 1µF capacitance and ±10% capacitance tolerance
  • A case size
  • 10V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Meets or exceeds EIA Standard 535BAAC
  • Symmetrical, compliant terminations
  • Epoxy compliant with UL94 V-0
  • Halogen free epoxy

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 10%
1206 [3216 Metric]
10 Ohm
-888
A
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
3.2 mm
1.6 mm
-888
87 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
0+
$0.00000