PDP SEO Portlet

T110B226J015AS

Tantalum Capacitor, 22 uF, 15 V, ± 5%, Axial Leaded, 4.7 mm, 12.04 mm

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: T110B226J015AS
Secondary Manufacturer Part#: T110B226J015AS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T110 series axial leaded polar Tantalum Capacitor with hermetic seal targeted for use in high humidity environments. This Capacitor is ruggedly built and designed for miniaturized circuitry and is especially well-suited for coupling, bypass, filtering and RC timing circuits. This series exhibits excellent stability as well as extremely low DC leakage current, dissipation factor and ESR/impedance over a wide temperature and frequency range.

  • 22µF capacitance and ±5% capacitance tolerance
  • B case size
  • 15V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Standard (Sn/Pb) termination finish

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 5%
Axial Leaded
Axial Leaded
2 O
125 °C
-55 °C
4.7 mm
12.04 mm
T110 Series
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322100
Schedule B: 85322100
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:75  Mult:75  
USD $:
0+
$0.00000