PDP SEO Portlet

SSHB10HS-R04620

Choke, Common Mode, 62 mH, 400 mA

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: SSHB10HS-R04620
Secondary Manufacturer Part#: SSHB10HS-R04620
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils realize the two functions of normal mode countermeasure as well as common mode noise suppression, with just one coil. Reducing the number of required products ensures cost savings and space efficiency. KEMET´s proprietary core materials provide optimized solutions for high temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is having an excellent efficiency on the normal noise suppression.

  • Proprietary 5HT and 10H ferrite materials and equivalents
  • Optimization of magnetic circuit and material
  • One coil to suppress both common and normal noise
  • High impedance in wide frequency range due to divided bobbin
  • High impedance in wide frequency range due to divided bobbin
  • Operating temperature range from -25°C to +120°C
  • Low leakage magnetic flux to outside
  • Compact size and low height
  • UL94 V-0 flame retardant rated base and bobbin

Technical Attributes

Find Similar Parts

Description Value
400 mA
62 mH
SSHB10HS Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$0.97310
600+
$0.95958
900+
$0.94644
1500+
$0.93365
3000+
$0.90908
7500+
$0.88577
15000+
$0.86363