SS20H-20018
Click image to enlarge
Manufacturer:KEMET
Product Category:
Filters, Common Mode Chokes, 径向引线共模扼流圈
Avnet Manufacturer Part #: SS20H-20018
- RoHS 10 Compliant
- Tariff Charges
- Inductances up to 66 mH
- Rated Currents up to 2 A
- DC Resistances as low as 0.11 O
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 A | ||
| null | ||
| 1.8 mH | ||
| Radial | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85045000 |
| Schedule B: | 85045000 |