PDP SEO Portlet

SM34B155K501AM

SMD Multilayer Ceramic Capacitor, 1.5 uF, 500 V, ± 10%, X7R, 22.86 mm, 10.16 mm, Standard Terminal

Manufacturer:KEMET
Avnet Manufacturer Part #: SM34B155K501AM
Secondary Manufacturer Part#: SM34B155K501AM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SM Series capacitors in X7R dielectric are designed to meet robust performance standards required in higher reliability industrial applications. Utilizing lead-frame technology, SM Series devices isolate the multilayer ceramic chip component from the printed circuit board providing advanced mechanical and thermal stress performance. Isolation of the chip component also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. Available in both formed "L"" and ""J"" lead configurations, SM Series devices offer up to 10 mm of board flex capability and exhibit lower ESR, ESL and higher current discharge capability when compared to other dielectric solutions."

  • -55°C to +125°C operating temperature range
  • Large Case Sizes (= 1515)
  • Formed “L” or “J” lead frame configurations
  • Group A and B screening per MIL-PRF-49467 available
  • Reliable and robust lead frame termination system
  • DC voltage ratings of 500 V, 1 KV, 2 KV, 3 KV, 4 KV, 5 KV, 7.5 KV, and 10 KV
  • Capacitance offerings ranging from 150 pF up to 5.6 µF
  • Advanced protection against thermal and mechanical stress
  • Provides up to 10 mm of board flex capability
  • Reduces audible, microphonic noise
  • Low ESR and ESL
  • Non-polar device, minimizing installation concerns
  • Silver plated copper alloy lead frame termination system

Technical Attributes

Find Similar Parts

Description Value
1.5 uF
± 10%
Standard Terminal
125 °C
-55 °C
22.86 mm
10.16 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 990 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: