PDP SEO Portlet

SHO-402

Choke, Common Mode, 99 uH, 800 mA

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: SHO-402
Secondary Manufacturer Part#: SHO-402
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SHO coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.

  • Nickel-Zinc (Ni-Zn) ferrite core
  • Operating temperature range from -25°C to +80°C

Technical Attributes

Find Similar Parts

Description Value
0.8 mA
99 uH
SHO Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85045000
Schedule B: 85045000
In Stock :  2000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.12676
2000+
$1.11111
3000+
$1.09589
5000+
$1.08108
10000+
$1.05263
25000+
$1.02564
50000+
$1.00000