SBCP-87HY4R7H
Power Inductor, 4.7 uH, 4.4 A, 4.3 A, 30 Milliohm, ± 20%
Click image to enlarge
Manufacturer:KEMET
Product Category:
Inductors, Power Inductors, Radial Leaded Power Inductors
Avnet Manufacturer Part #: SBCP-87HY4R7H
Secondary Manufacturer Part#: SBCP-87HY4R7H
- RoHS 10 Compliant
- Tariff Charges
Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters.
- Drum core construction
- Nickel-zinc (NiZn) ferrite core
- Magnetic non-shield type
- Operating temperature range of up to +105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 Ohm | ||
| 4.7 µH | ||
| 20 | ||
| Unshielded | ||
| SBCP Series | ||
| 3.2 A | ||
| 4.3 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85045000 |
| Schedule B: | 85045000 |