R71QR32204000K
General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.22 uF, ± 10%, 275 V, 1 kV
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: R71QR32204000K
Secondary Manufacturer Part#: R71QR32204000K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.22 uF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| 180 V/us | ||
| 543 mOhm | ||
| GRADE II (Test Condition A) | ||
| 27.5 mm | ||
| -40 °C | ||
| 110 °C | ||
| -888 | ||
| 39.6 A | ||
| -888 | ||
| 9 mm | ||
| 32 mm | ||
| 9 mm | ||
| -888 | ||
| 4.1 A | ||
| 275 V | ||
| 1 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532.25.00.70 |
| Schedule B: | 8532.25.00.70 |