PDP SEO Portlet

LDEDD4100KA0N00

Film Capacitor, 1 uF, 40 V, 63 V, ± 10%, Metallized PEN Stacked, 2220 [5750 Metric]

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: LDEDD4100KA0N00
Secondary Manufacturer Part#: LDEDD4100KA0N00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Polyethylene naphthalate (PEN) film capacitor for surface mounting which meets the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.Typical applications include filtering, timing, bypassing and coupling. LDE is a general purpose series designed for the highest reliability and high temperature service. Not suitable for across-the-line application (see suppressor capacitors).

  • Rated voltage: 50 – 1,000 VDC / 40 – 250 VAC
  • Capacitance range: 0.001 – 4.7 ìF / Capacitance tolerance: ±10%, ±20%, ±5% on request
  • EIA size: 1206 – 6054
  • Climatic category: 55/125/56
  • Operating temperature range of -55°C to +125°C
  • RoHS Compliant and lead-free terminations
  • Automotive grade AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
1 uF
10%
Surface Mount
Wraparound
GRADE II (Test Condition A)
-888
MSL 3 - 168 hours
125 °C
-55 °C
4.4 mm
6 mm
5 mm
40 V
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:1750  Mult:1750  
USD $:
1750+
$0.94676
3500+
$0.93361
5250+
$0.92082
8750+
$0.90838
17500+
$0.88447
43750+
$0.86179
87500+
$0.84025