PDP SEO Portlet

LDEDD3470KA5N00

Film Capacitor, 0.47 uF, 40 V, 63 V, ± 10%, Metallized PEN Stacked, 2220 [5750 Metric]

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: LDEDD3470KA5N00
Secondary Manufacturer Part#: LDEDD3470KA5N00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Polyethylene naphthalate (PEN) film capacitor for surface mounting which meets the demanding Automotive Electronics Council's AEC–Q200 qualification requirements

  • Rated voltage: 50 - 1,000 VDC
  • Rated voltage: 40 - 250 VAC
  • Capacitance range: 0.001 - 4.7 µF
  • EIA size: 1206 - 6054
  • Capacitance tolerance: ±10%, ±20%, ±5% on request
  • Climatic category: 55/125/56
  • RoHS Compliant and lead-free terminations
  • Operating temperature range of -55°C to +125°C
  • Automotive (AEC-Q200) grades available

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
10%
Surface Mount
Wraparound
GRADE II (Test Condition A)
-888
125 °C
-55 °C
2.4 mm
6 mm
5 mm
40 V
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.60028
6000+
$0.59194
9000+
$0.58384
15000+
$0.57595
30000+
$0.56079
75000+
$0.54641
150000+
$0.53275