F881AE152K300C
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 1500 pF, ± 10%, Y2, Through Hole, 300 VAC
- RoHS 10 Compliant
- Tariff Charges
The F881 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0
Approvals: ENEC, UL, cUL, CQC • Rated voltage: 300 VAC 50/60 Hz • Capacitance range: 0.001 – 1.0 µF • Lead spacing: 7.5 – 37.5 mm • Capacitance tolerance: ±20%, ±10% • Climatic category: 40/110/56, IEC 60068–1 • Tape and reel in accordance with IEC 60286–2 • RoHS Compliant and lead-free terminations • Operating temperature range of -40°C to +110°C • 100% screening factory test at 4,000 VDC and 2,500 VAC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1500 pF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Metallized PP | ||
| 800 V/us | ||
| 10 mm | ||
| 110 °C | ||
| -40 °C | ||
| F881 Series | ||
| Y2 | ||
| 300 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |