ESD-SR-100
Split Core Ferrite, 6 mm, 300 MHz
Click image to enlarge
Manufacturer:KEMET
Product Category:
Ferrites, Split Core Ferrites
Avnet Manufacturer Part #: ESD-SR-100
Secondary Manufacturer Part#: ESD-SR-100
- RoHS 10 Compliant
- Tariff Charges
The KEMET ESD-SR Series snap-on toroidal cores are designed for use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options allows for targeting of specific frequency ranges.
- NiZn = 300 MHz (FM band range)
- Split construction
- Easy to install through its snap-on mecanism
- Quick solution for post-cable assembly noise issue
- Temperature index of 65°C
- UL94 V-0 flame retardant rated case
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 mm | ||
| 300 MHz | ||
| ESD-SR Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |