ESD-R-27S
Ferrite Core, Cylindrical, 15 mm Length, 19 mm ID, 27 mm OD
Manufacturer:KEMET
Product Category:
Ferrites, Cylindrical Core Ferrites
Avnet Manufacturer Part #: ESD-R-27S
Secondary Manufacturer Part#: ESD-R-27S
- RoHS 10 Compliant
- Tariff Charges
The KEMET ESD-R series solid toroidal cores are designed to use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options are available in bare, coated, and case types and allows for targeting of specific frequency ranges.
- MnZn = 10 MHz (AM band range)
- Solid construction
- Bare type
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 MHz | ||
| 19 mm | ||
| 27 mm | ||
| 27 mm | ||
| ESD-R Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85439000 |
| Schedule B: | 85439000 |