PDP SEO Portlet

ESD-R-15C

Ferrite Core, Cylindrical, 12.5 mm Length, 10.5 mm ID, 15.2 mm OD

Official logo for KEMET
Manufacturer:KEMET
Product Category: Ferrites, Cylindrical Core Ferrites
Avnet Manufacturer Part #: ESD-R-15C
Secondary Manufacturer Part#: ESD-R-15C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET ESD-R series solid toroidal cores are designed to use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options are available in bare, coated, and case types and allows for targeting of specific frequency ranges.

  • NiZn = 300 MHz (FM band range)
  • Solid construction
  • Coated type

Technical Attributes

Find Similar Parts

Description Value
300 MHz
10.5 mm
15.2 mm
15.2 mm
ESD-R Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 259 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
0+
$0.00000