PDP SEO Portlet

EE2-3TNU-L

Electromechanical Relay DPDT 2A 3VDC 64.3Ohm Surface Mount

Official logo for KEMET
Manufacturer:KEMET
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: EE2-3TNU-L
Secondary Manufacturer Part#: EE2-3TNU-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EE2 series Miniature Signal Relay with compact and light weight. It has FCC (1500V) and Telcordia (2500V) surge capacity. It offers ND type (high insulation) conform to supplement insulation for EN60950 and NKX type (high breakdown voltage) can withstand 1.5kVAC at open contacts.

  • Low power consumption (100 to 200mW)
  • Minimal board space
  • Extremely durable plastic sealing
  • High withstanding voltage
  • 140mW Nominal operating power
  • -40 to 85°C Ambient temperature range

Technical Attributes

Find Similar Parts

Description Value
Gold|Silver
240
250 V
220 V
Surface Mount
-40 to 85 °C
8
15(Max) x 7.5(Max) x 10(Max)
Gull Wing
Signal Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536410050
In Stock :  0
Additional inventory
Factory Lead Time: 990 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.61239
2000+
$1.59000
3000+
$1.56822
5000+
$1.54703
10000+
$1.50632
25000+
$1.46769
50000+
$1.43100