EE2-24NU
Signal Relay, 24 VDC, DPDT, 2 A, EE2, Surface Mount, Non Latching
Click image to enlarge
Manufacturer:KEMET
Product Category:
Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: EE2-24NU
Secondary Manufacturer Part#: EE2-24NU
- RoHS 10 Compliant
- Tariff Charges
The EE2-24NU is a Miniature Signal Relay with DPDT silver alloy with gold alloy overlay contacts, non-latching coil, standard lead type and solder surface-mount terminals. This EE2-series relay features compact, thin and lightweight. Low power consumption and sustaining high-performance.
- High power switching
- 15 x 9.5mm Reduced mounting space
- 200mW Nominal operating power
- -40 to 85°C Ambient temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold|Silver | ||
| 240 | ||
| 250 V | ||
| 220 V | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 8 | ||
| 15(Max) x 7.5(Max) x 10(Max) | ||
| Gull Wing | ||
| Signal Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536490050 |
| Schedule B: | 8536410050 |