C4AKJBW5200A3JJ
Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 20 uF, ± 5%, Through Hole, 700 V
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C4AKJBW5200A3JJ
Secondary Manufacturer Part#: C4AKJBW5200A3JJ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 uF | ||
| ± 5% | ||
| Radial Box - 4 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| 20 V/us | ||
| 0.00517 Ohm | ||
| GRADE III (Test Condition B) | ||
| 37.5 mm | ||
| -55 °C | ||
| 135 °C | ||
| -888 | ||
| 400 A | ||
| -888 | ||
| 37 mm | ||
| 42 mm | ||
| 28 mm | ||
| AEC-Q200 | ||
| -888 | ||
| 15.6 A | ||
| 700 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |