C44BXFP3220ZC0J
Power Film Capacitor, Metallized PP, Can, 0.22 uF, ± 5%, Panel Mount, 1 kV, 2.4 kV, Threaded Stud
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C44BXFP3220ZC0J
Secondary Manufacturer Part#: C44BXFP3220ZC0J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.22 uF | ||
| ± 5% | ||
| Can | ||
| Panel Mount | ||
| Threaded Stud | ||
| Metallized PP | ||
| 500 V/us | ||
| 0.0025 Ohm | ||
| 22.3 mm | ||
| -40 °C | ||
| 85 °C | ||
| 110 A | ||
| 45 mm | ||
| 78 mm | ||
| C44B Series | ||
| 45 mm | ||
| 5 A | ||
| 1 kV | ||
| 2.4 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532.25.00.80 |
| Schedule B: | 8532.25.00.80 |