PDP SEO Portlet

C350C685K5R5TA

Multilayer Ceramic Capacitor, 6.8 uF, 50 V, ± 10%, X7R, Radial Leaded

Manufacturer:KEMET
Avnet Manufacturer Part #: C350C685K5R5TA
Secondary Manufacturer Part#: C350C685K5R5TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET Goldmax series are radial leaded, standard Goldmax multilayer ceramic capacitor with X7R dielectric material. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with metal electrode system. The layered formation is then fired at high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated on the exposed ends of the chip to complete the connection.

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
10%
PC Pin
10.16 mm
MSL 1 - Unlimited
125 °C
-55 °C
-888
10.16 mm
8.38 mm
5.08 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$3.87042
100+
$3.81667
150+
$3.76438
250+
$3.71351
500+
$3.61579
1250+
$3.52308
2500+
$3.43500