PDP SEO Portlet

C315C332K1R5TA

Multilayer Ceramic Capacitor, 3300 pF, 100 V, ± 10%, X7R, Radial Leaded

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: C315C332K1R5TA
Secondary Manufacturer Part#: C315C332K1R5TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET Goldmax series are radial leaded, standard Goldmax multilayer ceramic capacitor with X7R dielectric material. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with metal electrode system. The layered formation is then fired at high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated on the exposed ends of the chip to complete the connection.

  • Radial leaded form factor
  • Non-polar device, minimizing installation concerns
  • Capacitance change is limited to ±15% from -55°C to +125°C.
  • Radial leaded form factor & Conformally coated
  • Dimension is 7.36mm x 10.16mm (L x H)
  • Capacitance change is limited to ±15% from -55°C to +125°C.
  • Operating temperature range from -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
0.0033 pF
10%
2.54 mm
MSL 1 - Unlimited
125 °C
-55 °C
-888
3.14 mm
3.81 mm
2.54 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.07920
2500+
$0.05500
5000+
$0.05425
12500+
$0.05351
25000+
$0.05211
50000+
$0.05077
100000+
$0.04950