PDP SEO Portlet

C1206X104K1RACTU

SMD Multilayer Ceramic Capacitor, 0.1 uF, 100 V, 1206 [3216 Metric], ± 10%, X7R

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: C1206X104K1RACTU
Secondary Manufacturer Part#: C1206X104K1R7800
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C1206X104K1RACTU is a commercial grade, flexible termination system (FT-CAP) X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). Typical applications include circuits with a direct battery or power source connection, critical and safety relevant circuits without (integrated) current limitation and any application that is subject to high levels of board flexure or temperature cycling. Examples include raw power input side filtering (power plane/bus), high current applications (automobile battery line) and circuits that cannot be fused to open. Markets include consumer, medical, industrial (power supply), automotive, aerospace and telecom.

  • up to 5 mm flex-bend capability
  • Operating temperature range from -55°C to +125°C
  • Capacitance offerings ranging from 180 pF to 22 µF
  • EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
  • DC voltage ratings from 6.3V to 250 V
  • Available capacitance tolerances of ±5%, ±10% and ±20%
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin plated termination finish allowing for excellent solderability

Technical Attributes

Find Similar Parts

Description Value
0.1 µF
± 10%
1206 [3216 Metric]
Surface Mount
Flexible Termination
X7R
125 °C
-55 °C
3.3 mm
Flexible Termination (FT-CAP) Series
1.6 mm
null
null
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322400
Schedule B: 85322400
In Stock :  0
Additional inventory
Factory Lead Time: 48 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0
SubTotal:
$0.00