PDP SEO Portlet

C0805C225K5RACAUTO

SMD Multilayer Ceramic Capacitor, 2.2 uF, 50 V, 0805 [2012 Metric], ± 10%, X7R, C Series , 2 mm

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: C0805C225K5RACAUTO
Secondary Manufacturer Part#: C0805C225K5RACAUTO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Automotive grade surface mount capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety of critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors, suited for bypass and decoupling applications or for frequency discriminating circuits, where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, and boasts a minimal change in capacitance with reference to ambient temperature.

  • Non-polar device, minimizing installation concerns
  • X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable
  • 100% pure matte tin-plated termination finish, allowing for excellent solderability
  • AEC-Q200 automotive qualified
  • Typical applications include decoupling, bypass, filtering and transient voltage suppression
  • Capacitance change is limited to ±15% from -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 10%
0805 [2012 Metric]
Standard Terminal
1
125 °C
-55 °C
2 mm
1.25 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000