PDP SEO Portlet

C0603C472K5RACAUTO

SMD Multilayer Ceramic Capacitor, AEC-Q200, 4700 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: C0603C472K5RACAUTO
Secondary Manufacturer Part#: C0603C472K5RACAUTO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET Automotive Grade Surface Mount Capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety of critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. Typical applications include decoupling, bypass, filtering and transient voltage suppression.

  • AEC–Q200 automotive qualified
  • Operating temperature range from -55°C to +125°C
  • Non-polar device, minimizing installation concerns

Technical Attributes

Find Similar Parts

Description Value
0.0047 pF
10%
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
0.8 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  20000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.01040
20000+
$0.00722
40000+
$0.00712
100000+
$0.00703
200000+
$0.00684
400000+
$0.00667
800000+
$0.00650