PDP SEO Portlet

C0603C225K8PACTU

SMD Multilayer Ceramic Capacitor, 2.2 uF, 10 V, 0603 [1608 Metric], ± 10%, X5R, C Series

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: C0603C225K8PACTU
Secondary Manufacturer Part#: C0603C225K8PACTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C0603C225K8PACTU is a X5R dielectric MLCC that features an 85°C maximum operating temperature and is considered “semi-stable”. The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, and filtering.

  • Capacitance value of 2.2uF
  • Capacitance tolerance of ±10%
  • 0603 (1608 metric) case size
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish allowing for excellent solderability
  • Operating temperature range from -55°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 10%
0603 [1608 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-55 °C
1.6 mm
0.8 mm
-888
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: