PDP SEO Portlet

C0603C101JCGACTU

SMD Multilayer Ceramic Capacitor, 100 pF, 500 V, 0603 [1608 Metric], ± 5%, C0G / NP0, C Series

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: C0603C101JCGACTU
Secondary Manufacturer Part#: C0603C101JCGACTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 100pF capacitance and ±5% capacitance tolerance
  • 0603 (1608 metric) capacitor case
  • 500V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Extremely low ESR and ESL
  • High ripple current capability
  • No capacitance shift with voltage
  • Negligible capacitance shift with respect to temperature
  • No piezoelectric noise

Technical Attributes

Find Similar Parts

Description Value
100 pF
± 5%
0603 [1608 Metric]
Standard Terminal
C0G / NP0
125 °C
-55 °C
1.6 mm
C Series KEMET
0.8 mm
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  5
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.12440
2000+
$0.08639
4000+
$0.08521
8000+
$0.08405
16000+
$0.08184
20000+
$0.07974
30000+
$0.07775