C0402C222K5RECAUTO
Multilayer Ceramic Capacitor, 2200 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric]
Click image to enlarge
Manufacturer:KEMET
Product Category:
电容器, 陶瓷电容器, SMD MLCC 积层陶瓷电容器
Avnet Manufacturer Part #: C0402C222K5RECAUTO
Secondary Manufacturer Part#: C0402C222K5RECAUTO
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2200 pF | ||
| ± 10% | ||
| 0402 [1005 Metric] | ||
| Wraparound | ||
| X7R | ||
| 1 | ||
| 125 °C | ||
| -55 °C | ||
| 1 mm | ||
| C Series | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532.24.00.20 |
| Schedule B: | 8532.24.00.20 |